Parametric results for: 81C29G-R-AE2-5-R under Power Management Circuits

Filter Your Search

1 - 10 of 931,867 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MIC2027-1YWM
Microchip Technology Inc
$0.0141 Yes Active 5 V 2.7 V 5.5 V 320 µA +2.15V, +2.4V 4 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm 16 SOIC-16 EAR99 8542.39.00.01
MIC2027-2YWM
Microchip Technology Inc
$0.0141 Yes Active 5 V 2.7 V 5.5 V 320 µA +2.15V, +2.4V 4 YES NO LOAD SWITCH 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.52 mm 10.34 mm 2.64 mm 16 SOIC-16 EAR99 8542.39.00.01
MC32PF1550A8EP
NXP Semiconductors
$0.0240 Yes Active 3.6 V 2.5 V 4.5 V +6.5V 7 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 S-PQCC-N40 3 85 °C -40 °C 260 40 40 PLASTIC/EPOXY QCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 5 mm 5 mm 900 µm EAR99 8542.39.00.01 QFN-40 2018-09-28
MC34PF1510A6EP
NXP Semiconductors
$0.0481 Yes Active 5 V 3.8 V 7 V 4 8 YES YES INTEGRATED POWER MANAGEMENT UNIT 1 S-PQCC-N40 e4 3 105 °C -40 °C 260 40 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 5 mm 5 mm 900 µm EAR99 8542.39.00.01 QFN-40
package
TCM809ZVLB713
Microchip Technology Inc
$0.0506 Yes Yes Active 2.5 V 1 V 5.5 V 25 µA +2.32V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2.025 mm 1.1 mm 3 SC70-3 EAR99 8542.39.00.01 TSSOP, TSSOP3/6,.08 SOIC Compliant
package
MCP100-485DI/TO
Microchip Technology Inc
$0.0650 Yes Yes Active 4.6 V 1 V 5.5 V 60 µA +4.73V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL O-PBCY-T3 e3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 3 TO-92-3 EAR99 8542.39.00.01 PLASTIC, TO-92, 3 PIN TO-92
AP22802BW5-7
Diodes Incorporated
$0.0708 Yes Obsolete 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G5 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm EAR99 8542.39.00.60 SOT-25, 5 PIN
package
TPS22919DCKT
Texas Instruments
$0.0772 Yes Yes Active 5.5 V 1.6 V 3.6 V 1.6 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm EAR99 8542.39.00.90 2019-02-16
APX803L05-26SA-7
Diodes Incorporated
$0.0844 Yes Active 2.4 V 900 mV 5.5 V +2.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm EAR99 8542.39.00.60 SOT-23, 3 PIN
AP2553W6-7
Diodes Incorporated
$0.0845 Yes Yes Not Recommended 5 V 2.7 V 5.5 V 1 YES YES LOAD SWITCH 1 R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm EAR99 8542.39.00.60 SOT-26, 6 PIN