Filter Your Search
1 - 10 of 930,784 results
|
|
FPF1504UCX
onsemi
|
$0.0550 | Yes | Yes | Active | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | LOAD SWITCH | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | WLCSP-4 | WLCSP-4 | 567RH | EAR99 | 8542.39.00.60 | |||||||||||||
|
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0650 | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | TO-92 | PLASTIC, TO-92, 3 PIN | TO-92-3 | EAR99 | 8542.39.00.01 | 3 | ||||||||||||||
|
MCP100T-300I/TT
Microchip Technology Inc
|
$0.0676 | Yes | Yes | Active | 2.85 V | 1 V | 5.5 V | 60 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | PLASTIC, SOT-23, 3 PIN | SOT-23-3 | EAR99 | 8542.39.00.60 | 3 | ||||||||
|
|
AP22802BW5-7
Diodes Incorporated
|
$0.0681 | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G5 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | SOT-25, 5 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||
|
TCM809ZVLB713
Microchip Technology Inc
|
$0.0717 | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | SOIC | TSSOP, TSSOP3/6,.08 | SC70-3 | EAR99 | 8542.39.00.01 | 3 | Compliant | |||||||
|
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SOT-SC70-6 | EAR99 | 8542.39.00.90 | 2019-02-16 | |||||||||||||
|
|
AP2553W6-7
Diodes Incorporated
|
$0.0838 | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | SOT-26, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
BU4838G-TR
ROHM Semiconductor
|
$0.0850 | Yes | Yes | End Of Life | 2.4 V | 900 mV | +3.8V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SSOP | ROHS COMPLIANT, SSOP-5 | EAR99 | 8542.39.00.60 | 5 | |||||||||||
|
BU4948G-TR
ROHM Semiconductor
|
$0.0850 | Yes | Yes | End Of Life | 850 mV | 700 mV | +4.8V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SSOP | SSOP-5 | EAR99 | 8542.39.00.60 | 5 | |||||||||||||
|
|
APX803L05-26SA-7
Diodes Incorporated
|
$0.0853 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 |