Filter Your Search
1 - 10 of 931,867 results
|
TCM809ZVLB713
Microchip Technology Inc
|
$0.0523 | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | SOIC | TSSOP, TSSOP3/6,.08 | 3 | SC70-3 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
AP2553W6-7
Diodes Incorporated
|
$0.0624 | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | SOT-26, 6 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
|
AP22802BW5-7
Diodes Incorporated
|
$0.0695 | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G5 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | SOT-25, 5 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||||||
|
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EAR99 | 8542.39.00.90 | 2019-02-16 | ||||||||||||||
|
|
APX803L05-26SA-7
Diodes Incorporated
|
$0.0831 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
AZ7033RTR-G1
Diodes Incorporated
|
$0.0880 | Yes | Active | 5.25 V | 18 V | 500 µA | +3.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | EAR99 | 8542.39.00.60 | |||||||||||
|
|
APX809S05-26SA-7
Diodes Incorporated
|
$0.0945 | Yes | Active | 1 V | 5.5 V | 20 mA | +2.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TSOP3,.09,36 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
APX809-31SAG-7
Diodes Incorporated
|
$0.0949 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | |||||||||||
|
|
APX803L-22SA-7
Diodes Incorporated
|
$0.0956 | Yes | Obsolete | 2 V | 900 mV | 5.5 V | +2.2V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
TPS22919DCKR
Texas Instruments
|
$0.0972 | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EAR99 | 8542.39.00.90 |