Filter Your Search
1 - 10 of 931,867 results
|
|
MIC2027-1YWM
Microchip Technology Inc
|
$0.0141 | Yes | Active | 5 V | 2.7 V | 5.5 V | 320 µA | +2.15V, +2.4V | 4 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.64 mm | 16 | SOIC-16 | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
MIC2027-2YWM
Microchip Technology Inc
|
$0.0141 | Yes | Active | 5 V | 2.7 V | 5.5 V | 320 µA | 2.15; 2.4 | 4 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 10.34 mm | 2.64 mm | 16 | SOIC-16 | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
MC32PF1550A8EP
NXP Semiconductors
|
$0.0240 | Yes | Active | 3.6 V | 2.5 V | 4.5 V | +6.5V | 7 | YES | YES | INTEGRATED POWER MANAGEMENT UNIT | 1 | S-PQCC-N40 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 900 µm | EAR99 | 8542.39.00.01 | QFN-40 | 2018-09-28 | |||||||||||||||||
|
TCM809ZVLB713
Microchip Technology Inc
|
$0.0506 | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | 3 | SC70-3 | EAR99 | 8542.39.00.01 | TSSOP, TSSOP3/6,.08 | SOIC | Compliant | |||||||
|
|
FPF1504UCX
onsemi
|
$0.0550 | Yes | Yes | Active | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | LOAD SWITCH | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | 567RH | EAR99 | 8542.39.00.60 | WLCSP-4 | WLCSP-4 | |||||||||||||
|
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0650 | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 3 | TO-92-3 | EAR99 | 8542.39.00.01 | PLASTIC, TO-92, 3 PIN | TO-92 | ||||||||||||||
|
|
AP22802BW5-7
Diodes Incorporated
|
$0.0686 | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G5 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | EAR99 | 8542.39.00.60 | SOT-25, 5 PIN | ||||||||||||||||||||
|
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EAR99 | 8542.39.00.90 | 2019-02-16 | ||||||||||||||
|
|
AP2553W6-7
Diodes Incorporated
|
$0.0845 | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | EAR99 | 8542.39.00.60 | SOT-26, 6 PIN | ||||||||||||||||
|
|
APX803L05-26SA-7
Diodes Incorporated
|
$0.0862 | Yes | Active | 2.4 V | 900 mV | 5.5 V | +2.6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | EAR99 | 8542.39.00.60 | SOT-23, 3 PIN |