Filter Your Search
1 - 10 of 930,785 results
|
|
MC32PF3001A1EP
NXP Semiconductors
|
$0.0324 | Yes | End Of Life | 3.6 V | 2.8 V | 4.5 V | 10 | YES | YES | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | INTEGRATED POWER MANAGEMENT UNIT | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | EAR99 | 8542.39.00.01 | 2016-03-03 | ||||||||||||||||
|
|
UCS2113-1C-V/G4
Microchip Technology Inc
|
$0.0521 | Yes | Active | 5 V | 4.5 V | 5.5 V | +4V | 1 | YES | YES | USB PD CONTROLLER | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | EAR99 | 8542.31.00.01 | 20 | QFN-20 | ||||||||||||||||
|
|
UCS2113-2C-V/G4
Microchip Technology Inc
|
$0.0521 | Yes | Active | 5 V | 4.5 V | 5.5 V | +4V | 1 | YES | YES | USB PD CONTROLLER | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | EAR99 | 8542.31.00.01 | 20 | QFN-20 | ||||||||||||||||
|
|
FPF1504UCX
onsemi
|
$0.0550 | Yes | Yes | Active | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | LOAD SWITCH | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | EAR99 | 8542.39.00.60 | 567RH | WLCSP-4 | WLCSP-4 | |||||||||||||
|
|
MIC1232NY
Microchip Technology Inc
|
$0.0571 | Yes | Active | 5 V | 4.5 V | 5.5 V | 40 µA | 4.37; 4.62; 5 | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.669 mm | EAR99 | 8542.39.00.01 | 8 | PDIP-8 | DIP-8 | |||||||||||||
|
TCM809ZVLB713
Microchip Technology Inc
|
$0.0648 | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | EAR99 | 8542.39.00.01 | 3 | SC70-3 | SOIC | TSSOP, TSSOP3/6,.08 | Compliant | |||||||
|
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0650 | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | EAR99 | 8542.39.00.01 | 3 | TO-92-3 | TO-92 | PLASTIC, TO-92, 3 PIN | ||||||||||||||
|
|
AP22802BW5-7
Diodes Incorporated
|
$0.0677 | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G5 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | EAR99 | 8542.39.00.60 | SOT-25, 5 PIN | ||||||||||||||||||||
|
|
MIC2043-1YM
Microchip Technology Inc
|
$0.0692 | Yes | Active | 5 V | 1.6 V | 5.5 V | 400 µA | +0.225V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.9 mm | EAR99 | 8542.39.00.01 | 8 | SOIC-8 | ||||||||||||
|
TPS22919DCKT
Texas Instruments
|
$0.0772 | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EAR99 | 8542.39.00.90 | 2019-02-16 | SOT-SC70-6 |