Filter Your Search
21 - 30 of 620,499 results
|
CAT803STBI-GT3
onsemi
|
$0.3738 | Yes | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ONSEMI | SOT-23 | 3 | 527AG | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
XC61N4102DR
Torex Semiconductor LTD
|
Check for Price | Yes | Contact Manufacturer | 1 V | 700 mV | 10 V | 3.6 µA | +4.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | SON, SOLCC6,.08,20 | ||||||||||||||
|
XC6118C20AGR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 1.8 µA | +2V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-N4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL SILVER GOLD | NO LEAD | 600 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | HVSON, SOLCC4,.06,24 | |||||||||
|
MAX6771TATD1+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 4 V | 72 V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 3.053V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 8 | unknown | 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | ||||||||||
|
TC44VN1303EZB723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 700 mV | 10 V | 1.5 µA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||
|
TC47BR5403ECT723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 8 V | 80 µA | 1 | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | |||||||||||||||||||||||||||
|
MAX6316LUK26BW-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 1 V | 5.5 V | 20 µA | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | 5 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23, 5 PIN | |||||||
|
M62004FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.25 V | 4.05 V | 4.45 V | 20 µA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 4.40 X 5 MM, 1.27 MM PITCH, PLASTIC, MINI, SOP-8 | |||||||||||||
|
RH5VL24CA-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 1.5 V | 10 V | 5.1 µA | +2.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | 3 | unknown | EAR99 | 8542.39.00.01 | , TO-243 | ||||||||||
|
ELM7630HN15B1C-S
ELM Technology Corp
|
Check for Price | Yes | Contact Manufacturer | 1 V | 900 mV | 6 V | +3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ELM TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | SOP, |