Filter Your Search
41 - 50 of 620,499 results
|
XC6405DR04PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4 V | 3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 7 V | 0.05 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405BC07MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405CK05PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405AH84MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.85 V | 2.85 V | 220 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 7 V | 0.05 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405AU05MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405CL07PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405DA81PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 2.8 V | 220 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 7 V | 0.05 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405FZ81ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 2.8 V | 220 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 7 V | 0.05 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405DL01ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.2 V | 2.2 V | 240 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 7 V | 0.05 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6405AB13PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 7 V | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, EMBOSSED | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | , | compliant | EAR99 | 8542.39.00.01 |