Filter Your Search
1 - 10 of 620,497 results
|
MMPF0100F9ANES
NXP Semiconductors
|
$5.5447 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||||
|
MMPF0100F9ANES
Freescale Semiconductor
|
Check for Price | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | FREESCALE SEMICONDUCTOR INC | unknown | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMPF0100NPANES
NXP Semiconductors
|
$7.4187 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||
|
MMPF0100NPAEP
NXP Semiconductors
|
$6.8630 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Silver (Ag) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||
|
TPS2421-2DDA
Texas Instruments
|
$1.8220 | Yes | Yes | Active | 20 V | 3 V | 5.5 A | 3.3 V | 3 V | 20 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | TEXAS INSTRUMENTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||||||||
|
TPS65910A3A1RSL
Texas Instruments
|
$4.0925 | Yes | Yes | Active | 5.5 V | 1.7 V | 600 mV | 3.3 V | 1.5 A | 3.6 V | 1.7 V | 5.5 V | 1 | 12 | YES | YES | 3 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 48 | ||||||||
|
NCP380HMUAJAATBG
onsemi
|
$0.3612 | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UDFN-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | UDFN6, 2x2, 0.65P | 6 | 517AB | |||||||||||||||||
|
O3853QDCARQ1
Texas Instruments
|
$4.3648 | Yes | Yes | Not Recommended | 36 V | 2.3 V | 6 V | 6 V | 1 A | 7 V | 36 V | 1 | 5 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G48 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2016-12-17 | ||||||||||||
|
MMPF0100F0AEP
NXP Semiconductors
|
$6.5844 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||
|
TPS2491DGS
Texas Instruments
|
$2.5004 | Yes | Yes | Active | 80 V | 9 V | 500 A | 48 V | 9 V | 80 V | 1 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 |