Parametric results for: INA219AIDCNT under Power Management Circuits

Filter Your Search

1 - 10 of 620,503 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
R3114K431C-TR
Ricoh Electronic Devices Co Ltd
Check for Price No Yes Transferred 600 mV 500 mV 6 V +4.3V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL S-PDSO-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm RICOH ELECTRONIC DEVICES CO LTD DFN DFN-4 4 unknown EAR99 8542.39.00.01
TC54VC4702ECB
Microchip Technology Inc
Check for Price Yes Yes Active 2.1 V 700 mV 10 V +4.7V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23A EIAJ, SC-59, SOT-23A, 3 PIN 3 compliant EAR99 8542.39.00.01
TC54VN3902ECT713
Microchip Technology Inc
Check for Price Yes Yes Active 2.1 V 700 mV 10 V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23 EIAJ, SC-74A, SOT-23A, 5 PIN 5 compliant EAR99 8542.39.00.01
IXD5121A329ER-G
IXYS Corporation
Check for Price Yes Transferred 2 V 1 V 6 V +2.9V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm IXYS CORP HVSON, compliant EAR99 8542.39.00.01
IXD5124C332ER-G
IXYS Corporation
Check for Price Yes Transferred 2 V 1 V 6 V +3.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm IXYS CORP HVSON, compliant EAR99 8542.39.00.01
IXD5124D347MR-G
IXYS Corporation
Check for Price Yes Transferred 2 V 1 V 6 V +4.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm IXYS CORP LSSOP, compliant EAR99 8542.39.00.01
MAX6427PSUR+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.7 V 1.6 V 5.5 V 1.5 µA 2.1, 2.5 1 YES NO VBATT=1 TO 5.5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS R-PDSO-G3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TSOP TSOP3,.09,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01
S-19401J23A-A8T1U
ABLIC Inc.
Check for Price Yes Active 5 V 900 mV 6 V +2.3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS R-PDSO-N8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSOF FL8,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN FLAT 500 µm DUAL 2 mm 2.8 mm 500 µm ABLIC INC compliant EAR99 8542.39.00.01 2018-06-26
MAX6830VFUT-T
Maxim Integrated Products
Check for Price No No Obsolete 1.2 V 5.5 V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G6 e0 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 6 PIN 6 not_compliant EAR99 8542.39.00.01
ASM6390XS30TD7F-T
Alliance Semiconductor Corporation
Check for Price Yes Transferred 1 V 5.5 V +3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 AUTOMOTIVE R-PDSO-G4 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.3 mm DUAL 1.25 mm 2.05 mm 1.1 mm ALLIANCE SEMICONDUCTOR CORP SOIC TSOP, 4 unknown EAR99 8542.39.00.01