Filter Your Search
1 - 10 of 10,119 results
|
MAX16K500F
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16.5 kΩ | 1 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX169R00A
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 169 Ω | 0.05 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX165R00B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 165 Ω | 0.1 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX167K00A
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 167 kΩ | 0.05 % | 200 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX16K000B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 16 kΩ | 0.1 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX167R00V
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 167 Ω | 0.005 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX167R00D
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 167 Ω | 0.5 % | 300 mW | 3111 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | MA | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX160K00B
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | 160 kΩ | 0.1 % | 200 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 125 °C | NO | 300 V | 175 °C | -65 °C | Rectangular | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | ALPHA ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX1610CSE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | SMALL OUTLINE | CMOS | 1 | YES | e3 | 70 °C | 16 | RECTANGULAR | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | SOIC | SOP, | 16 | 8542.39.00.01 | FLUORESCENT LIGHT CONTROLLER | 26 V | 4.75 V | 8.2 V | R-PDSO-G16 | 9.9 mm | 1 | PLASTIC/EPOXY | SOP | 260 | Not Qualified | 1.75 mm | 3 mA | BUCK | 290 kHz | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | |||||||||||||||||||||||||||||||||||||
|
MAX166CEPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | IN-LINE | CMOS | 1 | NO | e3 | 85 °C | -40 °C | 20 | RECTANGULAR | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | DIP, DIP20,.3 | 20 | 8542.39.00.01 | R-PDIP-T20 | 26.16 mm | 1 | PLASTIC/EPOXY | DIP | Not Qualified | 4.572 mm | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 2.58 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | 0.195 % | 1 | 8 | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | DIP20,.3 | 200 kHz | TRACK | 6 mA | 5 V |