Filter Your Search
41 - 50 of 610,215 results
|
S6BP401AJ0SN1B000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +3.95V | 6 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 6 | AUTOMOTIVE | S-PQCC-N40 | e4 | 125 °C | -40 °C | AEC-Q100 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 900 µm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
S6BP401AY1SN1B00A
Cypress Semiconductor
|
Check for Price | Transferred | 6 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 6 | AUTOMOTIVE | S-PQCC-N40 | 125 °C | -40 °C | AEC-Q100 | 40 | PLASTIC/EPOXY | HQCCN | LCC40,0.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 900 µm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | HQCCN, LCC40,0.24SQ,20 | |||||||||||||||||||||||||||||
|
LM1946N
Texas Instruments
|
Check for Price | Obsolete | 9 V | 16 V | +1.25V | 5 | NO | YES | THRESHOLD VOLTAGE IS 1.25 V | POWER SUPPLY SUPPORT CIRCUIT | 5 | BIPOLAR | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP-20 | DIP | 20 | ||||||||||||||||||||||||
|
LTC3586EUFE#PBF
Linear Technology
|
$5.1598 | Yes | Transferred | 5 V | 3.8 V | 5.5 V | 4.35 V | 2 A | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN VOLTAGE MODE CONTROL, ALSO OPERATES AS LDO REGULATOR | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | QFN-38 | QFN | 38 | UFE | |||||||||||||
|
TPS2054ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | POWER SUPPLY SUPPORT CIRCUIT | 4 | OTHER | R-PDSO-G16 | e4 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 16 | |||||||||||||||||||||||||
|
TPS2058ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | POWER SUPPLY SUPPORT CIRCUIT | 4 | OTHER | R-PDSO-G16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 16 | ||||||||||||||||||||||||||||
|
TPS2054DR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 4 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOIC-16 | SOIC | 16 | Texas Instruments | ||||||||||||||||||
|
TPS2054DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 4 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOP, | SOIC | 16 | ||||||||||||||||||
|
LTC3586EUFE-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.8 V | 5.5 V | 4.35 V | 2 A | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN VOLTAGE MODE CONTROL, ALSO OPERATES AS LDO REGULATOR | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | QFN-38 | QFN | 38 | UFE | |||||||||||||
|
LTC3586EUFE-1#PBF
Linear Technology
|
$6.5689 | Yes | Transferred | 5 V | 3.8 V | 5.5 V | 4.35 V | 2 A | YES | BUCK-BOOST | 2.7 MHz | ALSO OPERATES IN VOLTAGE MODE CONTROL, ALSO OPERATES AS LDO REGULATOR | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | QFN-38 | QFN | 38 | UFE |