Parametric results for: MIC2025-1YMM-TR under Power Management Circuits

Filter Your Search

1 - 10 of 620,499 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number%20of%20Channels%20desc
Select parts from the table below to compare.
Compare
Compare
MMPF0100F9ANES
NXP Semiconductors
$5.5447 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 3 105 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MMPF0100F9ANES
Freescale Semiconductor
Check for Price Yes Transferred POWER SUPPLY SUPPORT CIRCUIT FREESCALE SEMICONDUCTOR INC unknown NXP
MMPF0100NPANES
NXP Semiconductors
$7.4187 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 e3 3 105 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MMPF0100NPAEP
NXP Semiconductors
$6.8630 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 e4 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Silver (Ag) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
TPS2421-2DDA
Texas Instruments
$1.8220 Yes Yes Active 20 V 3 V 5.5 A 3.3 V 3 V 20 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm TEXAS INSTRUMENTS INC HLSOP, SOP8,.25 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
TPS65910A3A1RSL
Texas Instruments
$4.0925 Yes Yes Active 5.5 V 1.7 V 600 mV 3.3 V 1.5 A 3.6 V 1.7 V 5.5 V 1 12 YES YES 3 MHz POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N48 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC 6 X 6 MM, 1 MM HEIGHT, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-48 compliant EAR99 8542.39.00.01 Texas Instruments QFN 48
NCP380HMUAJAATBG
onsemi
$0.3612 Yes Active 5 V 2.5 V 5.5 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-N6 e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 2 mm 2 mm 550 µm ONSEMI UDFN-6 compliant EAR99 8542.39.00.01 onsemi UDFN6, 2x2, 0.65P 6 517AB
O3853QDCARQ1
Texas Instruments
$4.3648 Yes Yes Not Recommended 36 V 2.3 V 6 V 6 V 1 A 7 V 36 V 1 5 YES NO POWER SUPPLY MANAGEMENT CIRCUIT 1 AUTOMOTIVE R-PDSO-G48 e4 3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-48 compliant EAR99 8542.33.00.01 Texas Instruments 2016-12-17
MMPF0100F0AEP
NXP Semiconductors
$6.5844 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
TPS2491DGS
Texas Instruments
$2.5004 Yes Yes Active 80 V 9 V 500 A 48 V 9 V 80 V 1 mA 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP-10 compliant EAR99 8542.39.00.01 Texas Instruments MSOP 10