Parametric results for: PT7M6123NLC4EX under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pt7m6123nlc4ex Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
PT7M6123NLC4EX
Pericom Semiconductor Corporation
Check for Price Yes Transferred 3 V 1.2 V 5.5 V 3.6 µA +2.3V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2.1 mm 1.1 mm PERICOM SEMICONDUCTOR CORP SOIC TSSOP, TSSOP4/6,.08 4 compliant EAR99 8542.39.00.01
PT7M6123NLC4EX
Diodes Incorporated
Check for Price Yes Active 3 V 1.2 V 5.5 V 3.6 µA +2.3V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G4 Not Qualified 85 °C -40 °C 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2.1 mm 1.1 mm DIODES INC TSSOP, TSSOP4/6,.08 compliant EAR99 8542.39.00.01