Filter Your Search
1 - 2 of 2 results
|
PT7M6123NLC4EX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.2 V | 5.5 V | 3.6 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP4/6,.08 | 4 | compliant | EAR99 | 8542.39.00.01 | ||
|
PT7M6123NLC4EX
Diodes Incorporated
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | 3.6 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | DIODES INC | TSSOP, TSSOP4/6,.08 | compliant | EAR99 | 8542.39.00.01 |