Parametric results for: S-8253AAH-T8T1GZ under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8253aaht8t1gz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S-8253AAH-T8T1GZ
ABLIC Inc.
Check for Price Yes Yes Not Recommended 2 V 24 V 28 µA +4.35V 1 YES YES DETECTION THRESHOLD VOLTAGE IS 4.35V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e6 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.1 mm ABLIC INC SOIC LEAD FREE, TSSOP-8 8 compliant EAR99 8542.39.00.01