Filter Your Search
1 - 1 of 1 results
|
S-8253AAH-T8T1GZ
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 2 V | 24 V | 28 µA | +4.35V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.35V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | LEAD FREE, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |