Parametric results for: cat1024zd4i-30t3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat1024zd4i30t3 Sorted By: Threshold Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
CAT1024ZD4I-30T3
onsemi
Check for Price Yes Yes Obsolete 3.3 V 2.7 V 5.5 V +3.075V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL S-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ON SEMICONDUCTOR SON VSON, 8 511AL compliant EAR99 8542.39.00.01
CAT1024ZD4I-30-T3
onsemi
Check for Price Active 3.3 V 2.7 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.075V; MANUAL RESET INPUT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL S-PDSO-N8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ON SEMICONDUCTOR SON HVSON, 8 unknown