Filter Your Search
1 - 2 of 2 results
|
CAT1024ZD4I-30T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | SON | VSON, | 8 | 511AL | compliant | EAR99 | 8542.39.00.01 | ||||
|
CAT1024ZD4I-30-T3
onsemi
|
Check for Price | Active | 3.3 V | 2.7 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.075V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | SON | HVSON, | 8 | unknown |