Parametric results for: tps3823-50qdbvrq1 under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps382350qdbvrq1 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
TPS3823-50QDBVRQ1
Texas Instruments
$1.0274 Yes Yes Active 5 V 1.1 V 5.5 V 25 µA +4.55V 1 YES NO RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR POWER SUPPLY MANAGEMENT CIRCUIT 1 AUTOMOTIVE R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1998-06-01 Texas Instruments