Filter Your Search
1 - 1 of 1 results
|
TPS3823-50QDBVRQ1
Texas Instruments
|
$1.0274 | Yes | Yes | Active | 5 V | 1.1 V | 5.5 V | 25 µA | +4.55V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.55V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1998-06-01 | Texas Instruments |