Parametric results for: 代办摩尔多瓦护照『办证+薇msp1681』-vhe... under Power Supply Modules

Filter Your Search

51 - 60 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RP40-11005SFR/P-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 5 V 160 V 43 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 0.5 % 1 THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.03535 Vrms HYBRID INDUSTRIAL 40 W R-XDMA-P6 UL, CSA, IEC, EN 105 °C -40 °C 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 2016-10-24 RECOM Power
EPM25752V-3R3-10RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
SVR10S12-TR
XP Power
$1.0000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER
ISE2405A-TR
XP Power
$1.0000 Yes Obsolete 24 V 5 V 26.4 V 21.6 V 4.625 V 5.125 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD , compliant EAR99 XP POWER
RP90Q-11012SRW/P
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 40 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH 1/4 QUARTER PACKAGE-8 compliant EAR99 2016-11-15 RECOM Power
RP75H-11012SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 12 V 160 V 43 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
FDD03-12D1
Chinfa Electronics Ind Co Ltd
$1.0000 Contact Manufacturer 12 V 12 V 18 V 9 V 11.76 V 12.24 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL EXTENDED 2.4 W R-PDIP-T10 Not Qualified 71 °C -25 °C 10 PLASTIC/EPOXY DIP DIP10/20,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CHINFA ELECTRONICS IND CO LTD DIP, DIP10/20,.6 unknown EAR99
AM3G-1205SH30-NZ
Aimtec
$1.0000 Yes Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HEIGHT NOM DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID INDUSTRIAL 3 W R-PSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12 mm AIMTEC INC Module-7 compliant EAR99
PWM-200-12BLE
Mean Well
$1.0000 Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant
EPM25752V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant