Parametric results for: 临颍约炮[水妹Q481581356] under Power Supply Modules

Filter Your Search

41 - 50 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AKM65US15C2
XP Power
$1.0000 Yes Active AC-DC REGULATED POWER SUPPLY XP POWER LTD compliant XP POWER
EPM25361V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
AKM45US48
XP Power
$1.0000 Yes Active 90 V 48 V 264 V 80 V 50.4 V 1 A 1 NO NO AC-DC REGULATED POWER SUPPLY 91.2 % 1 OVER LOAD; SHORT CIRCUIT 0.0707 Vrms HYBRID 48 W 4.055 s R-XXMA-X CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 51.4 mm 122.4 mm XP POWER LTD compliant XP POWER
VFT150PS48
XP Power
$1.0000 Yes Yes Active 115 V 48 V 264 V 90 V 47.04 V 48.96 V 2.1 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID 100.8 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD compliant PACKAGE EAR99
AM6CW-4824S-NZ
Aimtec
$1.0000 Yes Yes Active 48 V 24 V 75 V 18 V 23.52 V 24.48 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W S-XDMA-P5 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.15 mm AIMTEC INC compliant PACKAGE-5 EAR99
PWM-200-24BLE
Mean Well
$1.0000 Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant
ECP60UT02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 3 NO YES 130 kHz +/-15 V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD compliant PACKAGE EAR99
WD202
XP Power
$1.0000 Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 1.25 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant , MODULE,5LEAD,2.0 EAR99 1997-01-01
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton