Parametric results for: 美女箭术+[大奶妹q481581356] under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISA1215-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant XP POWER EAR99
WD201
XP Power
$1.0000 Yes Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 3 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant XP POWER EAR99 1997-01-01
RP20-11005SFR/XC-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 5 V 160 V 43 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 20 W R-XDMA-P6 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH compliant RECOM Power EAR99 2016-10-25 ,
EPM25361V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RAZ-2405S/H-R
RECOM Power Inc
$1.0000 Active 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-L10 e1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) L BEND 1.27 mm DUAL 9 mm 18 mm 7.45 mm RECOM POWER GMBH compliant RECOM Power EAR99 ,
WD202
XP Power
$1.0000 Obsolete 24 V 12 V 36 V 18 V 11.88 V 12.12 V 1.25 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant EAR99 1997-01-01 , MODULE,5LEAD,2.0
CC15-4805SFP-E
TDK-Lambda Corporation
$1.0000 Yes Obsolete 48 V 5 V 76 V 36 V 4.85 V 5.25 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 15 W R-MDMA-T17 e3 85 °C -40 °C 17 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN OVER NICKEL THROUGH-HOLE DUAL 29.6 mm 38.4 mm TDK-LAMBDA CORP compliant EAR99 ,
EPM25752V-3R3-10RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton