Filter Your Search
41 - 50 of 8,602,592 results
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||
|
RP20-11005SFR/XC-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 5 V | 160 V | 43 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | 2016-10-25 | |||||||||||||
|
ISA1215-TR
XP Power
|
$1.0000 | Yes | Yes | Obsolete | 245 | 30 | XP POWER LTD | compliant | XP POWER | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RAZ-2405S/H-R
RECOM Power Inc
|
$1.0000 | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-L10 | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.45 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | ||||||||
|
WD201
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 3 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.0 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | XP POWER | EAR99 | 1997-01-01 | ||||||||||||||||||
|
EPM25361V-24R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||
|
RP75H-11012SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | |||||||||||||
|
CC15-4805SFP-E
TDK-Lambda Corporation
|
$1.0000 | Yes | Obsolete | 48 V | 5 V | 76 V | 36 V | 4.85 V | 5.25 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-T17 | e3 | 85 °C | -40 °C | 17 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | THROUGH-HOLE | DUAL | 29.6 mm | 38.4 mm | TDK-LAMBDA CORP | compliant | , | EAR99 | |||||||||||||
|
WD202
XP Power
|
$1.0000 | Obsolete | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1.25 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.0 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | , MODULE,5LEAD,2.0 | EAR99 | 1997-01-01 |