Parametric results for: V375C under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6890 Yes Active 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 CONTINUOUS SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSMA-T4 CE, EN, UL 105 °C -40 °C 260 4 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
SMI-US-2
CUI Inc
$0.6966 Yes Active CUI INC compliant CUI Inc.
LXDC2HL18A-052
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1.764 V 1.836 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.08 W R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL12A-050
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.2 V 5.5 V 2.3 V 1.176 V 1.224 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 720 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HL33A-055
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XXMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 2 mm 2.5 mm 1.1 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HN33A-136
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 3.3 V 5.5 V 2.3 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 990 mW R-XDMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 2 mm 2.5 mm 1.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
LXDC2HN18A-097
Murata Manufacturing Co Ltd
$0.8634 Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1.764 V 1.836 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1.08 W R-XDMA-X4 85 °C -40 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 2 mm 2.5 mm 1.2 mm MURATA MANUFACTURING CO LTD , compliant EAR99 Murata Electronics
RP90Q-11015SRW/P-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
R-78T12-1.0/FC-R
RECOM Power Inc
$1.0000 Yes Active 12 V 12 V 42 V 15 V 11.64 V 12.36 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 12 W R-XSMA-L3 55 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 2.54 mm SINGLE 23 mm 25 mm 8 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton