Filter Your Search
1 - 10 of 2,714 results
|
V375C5E100BG2
Vicor Corporation
|
$103.4200 | Yes | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
|
V375C28E150B
Vicor Corporation
|
$121.7300 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 5.36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
|
V375C3V3C75B3
Vicor Corporation
|
$127.1200 | No | No | Active | 375 V | 3.3 V | 425 V | 250 V | 330 mV | 3.63 V | 22.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
|
V375C24C75BL
Vicor Corporation
|
$128.4536 | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 3.13 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | VICOR | ||
|
V375C24C150BL
Vicor Corporation
|
$130.8621 | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Bright Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||||
|
V375C12C75BL
Vicor Corporation
|
$131.5124 | No | No | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.2 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Bright Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | |||
|
V375C28C150BL
Vicor Corporation
|
$131.6138 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 5.36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Bright Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | |||
|
V375C15C75BL
Vicor Corporation
|
$132.0126 | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.2 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | VICOR | ||
|
V375C12C150BL
Vicor Corporation
|
$132.0156 | No | No | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86.6 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, EN, IEC | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | VICOR | ||
|
V375C12T75BN
Vicor Corporation
|
$132.0341 | No | No | Active | 375 V | 12 V | 425 V | 250 V | 1.2 V | 13.2 V | 6.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84.2 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |