Parametric results for: VI-MC30-IUH1 under Power Supply Modules

Filter Your Search

51 - 60 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25751V-15R-1R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-12R-3R3S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-3R3-10RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISE2405A-TR
XP Power
$1.0000 Yes Obsolete 24 V 5 V 26.4 V 21.6 V 4.625 V 5.125 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD compliant XP POWER , EAR99
RP90Q-11012SRW/P
RECOM Power Inc
$1.0000 Yes Active 110 V 12 V 160 V 40 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 84 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm RECOM POWER GMBH compliant RECOM Power 1/4 QUARTER PACKAGE-8 EAR99 2016-11-15
RP75H-11012SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 12 V 160 V 43 V 9.6 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH compliant RECOM Power MODULE-9 EAR99
EPM25362V-15R-2R0D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
FDD03-12D1
Chinfa Electronics Ind Co Ltd
$1.0000 Contact Manufacturer 12 V 12 V 18 V 9 V 11.76 V 12.24 V 100 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL EXTENDED 2.4 W R-PDIP-T10 Not Qualified 71 °C -25 °C 10 PLASTIC/EPOXY DIP DIP10/20,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CHINFA ELECTRONICS IND CO LTD unknown DIP, DIP10/20,.6 EAR99
AM3G-1205SH30-NZ
Aimtec
$1.0000 Yes Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 600 mA 1 NO NO SEATED HEIGHT NOM DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID INDUSTRIAL 3 W R-PSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12 mm AIMTEC INC compliant Module-7 EAR99
PWM-200-12BLE
Mean Well
$1.0000 Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant