Parametric results for: AM2G-4805DZ under Power Supply Modules

Filter Your Search

11 - 20 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP100H-11048SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 48 V 160 V 43 V 38.4 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 101 W R-PDMA-P9 255 5 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH compliant RECOM Power PACKAGE-9 EAR99 2016-11-15
R2SX-2405-R
RECOM Power Inc
$1.0000 Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED RECOM POWER GMBH compliant RECOM Power , EAR99
RTM-1205S-R
RECOM Power Inc
$1.0000 Yes Active 12 V 5 V 13.2 V 10.8 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH compliant RECOM Power SMD-28/10 EAR99
ISA2412-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99
ISA2424-TR
XP Power
$1.0000 Yes Yes Obsolete 245 30 XP POWER LTD compliant EAR99
EPM25362V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
ISE0503A-TR
XP Power
$1.0000 Yes Obsolete 5 V 3.3 V 5.5 V 4.5 V 3.0525 V 3.3825 V 303 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 74 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD compliant XP POWER , EAR99
EPM25752V-3R3-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP20-11015SFR/P
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 43 V 13.5 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 19.95 W R-XDMA-P6 255 5 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm RECOM POWER GMBH compliant RECOM Power , EAR99 2016-10-25