Filter Your Search
11 - 20 of 8,602,592 results
|
AFM45US15
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 3.2 A | 1 | NO | NO | 58 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 48 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | XP POWER | ||||||||||||||
|
RP100H-11048SRW/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | RECOM Power | EAR99 | 2016-11-15 | ||||||||||||||||
|
R2SX-2405-R
RECOM Power Inc
|
$1.0000 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | RECOM Power | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RTM-1205S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | SMD-28/10 | compliant | RECOM Power | EAR99 | |||||||||||||
|
ISA2412-TR
XP Power
|
$1.0000 | Yes | Yes | Obsolete | 245 | 30 | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
ISA2424-TR
XP Power
|
$1.0000 | Yes | Yes | Obsolete | 245 | 30 | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
ISE0503A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.0525 V | 3.3825 V | 303 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | , | compliant | XP POWER | EAR99 | ||||||||
|
RP90Q-11005SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 5 V | 160 V | 40 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 85 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | , | compliant | RECOM Power | EAR99 | 2016-11-15 | ||||||||||||||||
|
RP20-11015SFR/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 43 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.95 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | RECOM Power | EAR99 | 2016-10-25 |