Parametric results for: FPER48S5R020NA under Power Supply Modules

Filter Your Search

41 - 50 of 8,667,759 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1DR-2405SJZ
Aimtec
$0.8241 Buy Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED Compliant EAR99
AM1PS-1215SJZ
Aimtec
$0.8241 Buy Yes Active 12 V 15 V 13.2 V 10.8 V 17.4 V 67 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm Compliant EAR99 DIP-8/4
BD90FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
BD70FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
BDJ2FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
BD33FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
BD50FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
BD00FC0JEFJ-E2
ROHM Semiconductor
$0.8440 Buy Active AC-DC REGULATED POWER SUPPLY MODULE Unknown EAR99 ,
AM1DS-2405SJZ
Aimtec
$0.8453 Buy Yes Active 24 V 5 V 26.4 V 21.6 V 4.3 V 5.7 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm Compliant EAR99 SMA,
AM1LS-0509SJZ
Aimtec
$0.8509 Buy Yes Active 5 V 9 V 5.5 V 4.5 V 7.56 V 10.44 V 111 mA 1 YES NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G5 EN, IEC, UL 1 105 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 5 PLASTIC/EPOXY DMA MODULE,5LEAD,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm Compliant EAR99 DMA, MODULE,5LEAD,.48