Filter Your Search
41 - 50 of 8,667,759 results
|
|
AM1DR-2405SJZ
Aimtec
|
$0.8241 Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
AM1PS-1215SJZ
Aimtec
|
$0.8241 Buy | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 17.4 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | Compliant | EAR99 | DIP-8/4 | ||||||
|
|
BD90FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
BD70FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
BDJ2FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
BD33FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
BD50FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
BD00FC0JEFJ-E2
ROHM Semiconductor
|
$0.8440 Buy | Active | AC-DC REGULATED POWER SUPPLY MODULE | Unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
|
AM1DS-2405SJZ
Aimtec
|
$0.8453 Buy | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.3 V | 5.7 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | Compliant | EAR99 | SMA, | ||||||
|
|
AM1LS-0509SJZ
Aimtec
|
$0.8509 Buy | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 7.56 V | 10.44 V | 111 mA | 1 | YES | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G5 | EN, IEC, UL | 1 | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | MODULE,5LEAD,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | Compliant | EAR99 | DMA, MODULE,5LEAD,.48 |