Parametric results for: Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LQS50A48-3V3RAN
Vertiv Inc
Check for Price Obsolete 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 165 W R-XDMA-P8 e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL VERTIV CO , unknown EAR99
NMF0505SNC
Murata Power Solutions
Check for Price No No Active 5 V 5 V 5.25 V 4.75 V 4.75 V 5.25 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.5 % 1 HYBRID COMMERCIAL 500 mW R-XSMA-T4 e3 Not Qualified 70 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE MURATA POWER SOLUTIONS INC SIP-7/4 compliant EAR99 MODULE 7/4
VI-B1W-IU-F1
Vicor Corporation
Check for Price Active 24 V 5.5 V 32 V 21 V 4.95 V 6.05 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 200 W TUV, UL 85 °C -40 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-BWN-CY-F1
Vicor Corporation
Check for Price Active 24 V 18.5 V 36 V 18 V 16.65 V 20.35 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 50 W TUV, UL 85 °C -25 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-BNH-EW-F2
Vicor Corporation
Check for Price Active 48 V 52 V 76 V 36 V 26 V 57.2 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 100 W TUV, UL 85 °C -10 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-BNX-MU-F3
Vicor Corporation
Check for Price Active 48 V 5.2 V 76 V 36 V 2.6 V 5.72 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 200 W TUV, UL 85 °C -55 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-B74-MW-F3
Vicor Corporation
Check for Price Active 150 V 48 V 375 V 100 V 24 V 52.8 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 100 W TUV, UL 85 °C -55 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-B2V-EX-B1
Vicor Corporation
Check for Price Active 36 V 5.8 V 56 V 21 V 2.9 V 6.38 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 75 W TUV, UL 85 °C -10 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99
VI-2WM-MX-B1
Vicor Corporation
Check for Price No Active 24 V 10 V 36 V 18 V 9 V 11 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 75 W e0 TUV, UL 85 °C -55 °C Tin/Lead (Sn/Pb) 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VE-B74-IY-F3
Vicor Corporation
Check for Price Active 150 V 48 V 375 V 100 V 24 V 52.8 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 50 W TUV, UL 85 °C -40 °C 61 mm 116.8 mm VICOR CORP , compliant EAR99