Parametric results for: 0.5US12-P0.1 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 05us12p01 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
0.5US12-P0.1
UltraVolt Inc
Check for Price Contact Manufacturer 12 V 500 V 15.5 V 11.5 V 1 NO YES SEATED HGT NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 50 °C -10 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 20.5 mm 25.5 mm 11 mm ULTRAVOLT INC PACKAGE-7 unknown EAR99
0.5US-12-P-0.1-WS
Advanced Energy Industries Inc
Check for Price Active 12 V 14.5 V 11.5 V 500 V 200 µA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.01 % 0.01 % 1 SHORT CIRCUIT HYBRID 100 mW R-XDMA-X7 65 °C -10 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL 20.5 mm 25.5 mm 12.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99
0.5US-12-P-0.1
Advanced Energy Industries Inc
Check for Price Yes Active 12 V 12.5 V 11.5 V 500 V 1 NO YES IT ALSO OPERATS AT 15 V NOMINAL DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 100 mW R-XDMA-T7 e3 65 °C -10 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN THROUGH-HOLE DUAL 20.5 mm 25.5 mm 12.3 mm ADVANCED ENERGY INDUSTRIES INC , unknown EAR99