Filter Your Search
1 - 10 of 189 results
|
PSD-30A-12
Mean Well
|
$11.3151 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11 V | 13.5 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 1 % | 1 % | 1 | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 30 W | R-XXFM-X | CB, CE, EAC, EN, IEC | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
MENB1030A1203F01
SL Power Electronics
|
$18.0093 | Yes | Yes | End Of Life | 115 V | 12 V | 240 V | 100 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 % | 5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | COMMERCIAL | 30 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SL POWER ELECTRONICS CORP | unknown | PACKAGE | ||||||||||||
|
TE30A1503N01
SL Power Electronics
|
$18.3966 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TE30A1803C01
SL Power Electronics
|
$18.3966 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TE30A1503C01
SL Power Electronics
|
$18.3966 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
TE30A1203Q01
SL Power Electronics
|
$18.3966 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TE30A1503Q01
SL Power Electronics
|
$18.3966 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TE30A1803Q01
SL Power Electronics
|
$18.3966 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ME30A1203F01
SL Power Electronics
|
$18.4886 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
ME30A1503N01
SL Power Electronics
|
$19.0882 | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown |