Parametric results for: ADUM6000ARWZ-RL under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adum6000arwzrl Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADUM6000ARWZ-RL
Analog Devices Inc
$8.8071 No Yes Active 5 V 5 V 5.5 V 4.5 V 4.7 V 5.4 V 90 mA 2 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 5 % 1 HYBRID INDUSTRIAL 400 mW R-PDSO-G16 e3 Not Qualified 3 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AA, SOICW-16 16 RW-16 compliant EAR99 8543.70.99.60 Analog Devices