Filter Your Search
1 - 1 of 1 results
|
ADUM6000ARWZ-RL
Analog Devices Inc
|
$8.8071 | No | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.7 V | 5.4 V | 90 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 5 % | 1 | HYBRID | INDUSTRIAL | 400 mW | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AA, SOICW-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |