Filter Your Search
61 - 70 of 8,602,593 results
|
IRM-20-12
Mean Well
|
$10.9482 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.7 V | 12.3 V | 1.8 A | 1 | NO | NO | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | HYBRID | OTHER | 21.6 W | R-XDMA-P4 | CB, CE, EAC, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.2 mm | 52.4 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well | |||||||||||||
|
PDT006A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | S-XXMA-B17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | BU | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-17 | unknown | EAR99 | ||||||||||||||||||||||||||
|
PDT006A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | S-PXMA-X9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE POWER ELECTRONICS INC | PACKAGE-9 | unknown | EAR99 | MODULE | 9 | |||||||||||||||||||||
|
MGS152405
Cosel USA Inc
|
$39.2462 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.001 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | |||||||||||||
|
DCP020505U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-28/12 | unknown | ||||||||||||||||||||
|
MDR-60-24
Mean Well
|
$17.2452 | Yes | Yes | Active | 115 V | 24 V | 264 V | 85 V | 24 V | 30 V | 2.5 A | 1 | NO | YES | ALSO OPERATES WITH 120-370VDC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | COMMERCIAL | 60 W | R-XXMA-X10 | CB, CE, EAC, EN, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-10 | compliant | EAR99 | Mean Well | |||||||||||||
|
UDT020A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 450 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 110 W | R-XXMA-B17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BUTT | UNSPECIFIED | 11.43 mm | 20.32 mm | ABB LTD | Module-17 | compliant | EAR99 | ||||||||||||||||||||||||||
|
V36SE05010NRFA
Delta Electronics Inc
|
$21.7766 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4 V | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.0005 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.01 Vrms | HYBRID | INDUSTRIAL | 50 W | 30 ms | R-XDMA-P8 | Not Qualified | IEC, EN, UL, CSA | 119 °C | -40 °C | 245 | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 33 mm | 9.3 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT, 1/16TH BRICK PACKAGE-8 | compliant | EAR99 | Delta Electronics | MODULE | 8 | |||||||||
|
LRS-350-24
Mean Well
|
$24.9017 | Yes | Active | 90 V | 24 V | 132 V | 115 V | 21.6 V | 28.8 V | 1 | NO | YES | IT ALSO HAS 180VAC TO 264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 350.4 W | R-XXMA-X10 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-10 | compliant | EAR99 | Mean Well | |||||||||||||||||||||||
|
PDT003A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 450 mV | 5.5 V | 3 A | 1 | YES | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.4 % | 0.18 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE; OVER VOLTAGE | 0.038 Vrms | HYBRID | INDUSTRIAL | 16.5 W | S-XXMA-N17 | UL, CAN, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | ABB LTD | PACKAGE-17 | compliant | EAR99 |