Parametric results for: AMESP320-48S277NZ-P under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: amesp32048s277nzp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AMESP320-48S277NZ-P
Aimtec
$63.5410 Yes Active 115 V 48 V 305 V 85 V 41 V 56 V 6.7 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 89 % 0.2 % 0.5 % 1 HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.0707 Vrms HYBRID OTHER 321.6 W R-MXMA-X IEC, EN, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED AIMTEC INC Module compliant