Filter Your Search
1 - 1 of 1 results
|
AMESP320-48S277NZ-P
Aimtec
|
$63.5410 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 41 V | 56 V | 6.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 321.6 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | Module | compliant |