Parametric results for: APTS003A0X-SRZ under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: apts003a0xsrz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
APTS003A0X-SRZ
ABB Semiconductors
Check for Price Yes Transferred 12 V 1.2 V 14 V 4.5 V 590 mV 5.5 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 73.3 % 1.6 % 0.8 % 1 0.04 Vrms HYBRID INDUSTRIAL 16.5 W S-XXMA-P10 e3 Not Qualified UL, CSA, VDE 2A 85 °C -40 °C 260 15 10 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 6.25 mm ABB LTD ROHS COMPLIANT, SMT-10 compliant
APTS003A0X-SRZ
Lineage Power
Check for Price Yes Yes Transferred 12 V 1.2 V 14 V 4.5 V 590 mV 5.5 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 73.3 % 1.6 % 0.8 % 1 0.04 Vrms HYBRID INDUSTRIAL 16.5 W S-XXMA-P10 e3 Not Qualified UL, CSA, VDE 2A 85 °C -40 °C 260 15 10 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 6.25 mm GE POWER ELECTRONICS INC , unknown EAR99
APTS003A0X-SRZ
GE Power Electronics Inc
Check for Price Yes Yes Transferred 12 V 1.2 V 14 V 4.5 V 590 mV 5.5 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 73.3 % 1.6 % 0.8 % 1 0.04 Vrms HYBRID INDUSTRIAL 16.5 W S-XXMA-P10 e3 Not Qualified UL, CSA, VDE 2A 85 °C -40 °C 260 15 10 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 6.25 mm GE POWER ELECTRONICS INC ROHS COMPLIANT, SMT-10 unknown EAR99 SFM 10
APTS003A0X-SRZ
TE Connectivity
Check for Price Transferred 12 V 14 V 4.5 V 590 mV 5.5 V 3 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 73.3 % 1.6 % 0.8 % 1 0.02651 Vrms HYBRID INDUSTRIAL R-XXMA-X10 Not Qualified UL, CSA, VDE 85 °C -40 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 12.19 mm 12.19 mm TE CONNECTIVITY LTD ROHS COMPLIANT, PACKAGE-10 unknown EAR99 MODULE 10