Filter Your Search
1 - 4 of 4 results
|
APTS003A0X-SRZ
ABB Semiconductors
|
Check for Price | Yes | Contact Manufacturer | 12 V | 1.2 V | 14 V | 4.5 V | 590 mV | 5.5 V | 3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 73.3 % | 1.6 % | 0.8 % | 1 | 0.04 Vrms | HYBRID | INDUSTRIAL | 16.5 W | S-XXMA-P10 | e3 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | ABB LTD | ROHS COMPLIANT, SMT-10 | compliant | ||||||
|
APTS003A0X-SRZ
TE Connectivity
|
Check for Price | Transferred | 12 V | 14 V | 4.5 V | 590 mV | 5.5 V | 3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 73.3 % | 1.6 % | 0.8 % | 1 | 0.02651 Vrms | HYBRID | INDUSTRIAL | R-XXMA-X10 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT, PACKAGE-10 | unknown | MODULE | 10 | EAR99 | ||||||||||||
|
APTS003A0X-SRZ
Lineage Power
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.2 V | 14 V | 4.5 V | 590 mV | 5.5 V | 3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 73.3 % | 1.6 % | 0.8 % | 1 | 0.04 Vrms | HYBRID | INDUSTRIAL | 16.5 W | S-XXMA-P10 | e3 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||
|
APTS003A0X-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.2 V | 14 V | 4.5 V | 590 mV | 5.5 V | 3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 73.3 % | 1.6 % | 0.8 % | 1 | 0.04 Vrms | HYBRID | INDUSTRIAL | 16.5 W | S-XXMA-P10 | e3 | Not Qualified | UL, CSA, VDE | 2A | 85 °C | -40 °C | 260 | 15 | 10 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 6.25 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SMT-10 | unknown | SFM | 10 | EAR99 |