Parametric results for: BMR4500002/020 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bmr4500002020 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
BMR4500002/020
Ericsson
Check for Price Yes Transferred 12 V 3.3 V 14 V 4.5 V 600 mV 5.5 V 20 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 93.5 % 1 HYBRID INDUSTRIAL 110 W 30 ms R-XDMA-P13 Not Qualified UL 120 °C -40 °C NOT SPECIFIED NOT SPECIFIED 13 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 12.9 mm 25.65 mm 8.2 mm ERICSSON POWER MODULES AB MODULE , 13 compliant EAR99
BMR4500002/020
Flex Ltd
Check for Price Yes Obsolete 12 V 3.3 V 14 V 4.5 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 110 W R-XDMA-P13 Not Qualified 120 °C -40 °C NOT SPECIFIED NOT SPECIFIED 13 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 12.9 mm 25.65 mm 8.2 mm FLEX LTD , compliant EAR99