Parametric results for: CC-6-4805SF-E under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LQS50A48-3V3RAN
Vertiv Inc
Check for Price Obsolete 48 V 3.3 V 75 V 36 V 2.64 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 165 W R-XDMA-P8 e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL VERTIV CO , unknown EAR99
NLP65C-9620E
Vertiv Inc
Check for Price Obsolete 120 V 5 V 264 V 85 V 4.9 V 5.1 V 2 NO NO ADDITIONAL 24V OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 65 W R-XDMA-X10 e0 Not Qualified NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED DUAL VERTIV CO , unknown EAR99
NMF0505SNC
Murata Power Solutions
Check for Price No No Active 5 V 5 V 5.25 V 4.75 V 4.75 V 5.25 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1.5 % 1 HYBRID COMMERCIAL 500 mW R-XSMA-T4 e3 Not Qualified 70 °C 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE MURATA POWER SOLUTIONS INC SIP-7/4 compliant EAR99 MODULE 7/4
VI-QCW3Z-CQY
Vicor Corporation
Check for Price No Active 24 V 24 V 36 V 18 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 420 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-15 not_compliant EAR99
VI-QC3Z3-IVW
Vicor Corporation
Check for Price No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 160 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-15 not_compliant EAR99
VI-QC3L0-CQY
Vicor Corporation
Check for Price No Active 48 V 28 V 60 V 42 V 14 V 30.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 450 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-QC341-CQU
Vicor Corporation
Check for Price No Active 48 V 48 V 60 V 42 V 24 V 52.8 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 600 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-15 not_compliant EAR99
VI-QCNZ0-MUY
Vicor Corporation
Check for Price No Active 48 V 2 V 76 V 36 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 130 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-QC6Y4-IWV
Vicor Corporation
Check for Price No Active 300 V 3.3 V 400 V 200 V 1.65 V 3.63 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 216 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99
VI-QC61M-IUX
Vicor Corporation
Check for Price No Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 275 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99