Parametric results for: CC-6-4805SF-E under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cc64805sfe
Select parts from the table below to compare.
Compare
Compare
CC6-4805SF-E
TDK-Lambda Corporation
$14.0792 Yes Transferred 48 V 5 V 76 V 36 V 4.75 V 6 V 1.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-MDMA-T7 Not Qualified 50 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 METAL DIP DIP7/8,1.4,200 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 5.08 mm DUAL 21.1 mm 22.86 mm TDK-LAMBDA CORP DIP, DIP7/8,1.4,200 compliant EAR99 TDK
CC6-4805SF-E
TDK Corporation
Check for Price Yes Yes Active 48 V 5 V 76 V 36 V 4.75 V 6 V 1.2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.001 % 0.8 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE HYBRID 6 W R-MDMA-T7 CSA, CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 21.1 mm 22.86 mm 8.5 mm TDK CORP , compliant EAR99 TDK DFM 11/7 2020-03-05