Filter Your Search
1 - 3 of 3 results
|
CCG15-48-05S
TDK-Lambda Corporation
|
$25.3573 | Yes | Transferred | 5 V | 76 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 9.9 mm | TDK-LAMBDA CORP | MODULE-6 | compliant | EAR99 | TDK | ||||
|
CCG15-48-05S/P
TDK-Lambda Corporation
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | 2019-01-24 | |||||||||||||||||||||||||||||||
|
CCG15-48-05S
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 76 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 9.9 mm | TDK CORP | Module-6 | compliant | TDK |