Filter Your Search
1 - 1 of 1 results
|
DCM2322T50T1760T60
Vicor Corporation
|
Check for Price | Yes | Active | 30 V | 15 V | 50 V | 9 V | 9 V | 16.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 1.5 % | 1 | INPUT AND OVER VOLTAGE; INPUT AND OUTPUT UNDER VOLTAGE; TEMPERATURE | 0.120897 Vrms | HYBRID | AUTOMOTIVE | 60 W | R-XDMA-T9 | CE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 24.84 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | 2020-01-30 | VICOR |