Parametric results for: EC7BW-48D05N under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec7bw48d05n Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
EC7BW-48D05NS
Cincon Electronics Corporation
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.925 V 5.075 V 2 A 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 1 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 20 W 5 ms R-MDMA-P6 IEC, EN, UL 85 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.2 mm CINCON ELECTRONICS CO LTD PACKAGE-6 compliant
EC7BW-48D05N
Cincon Electronics Corporation
Check for Price Yes Active 48 V 5 V 75 V 18 V 4.925 V 5.075 V 2 A 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 1 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 20 W 5 ms R-MDMA-P6 IEC, EN, UL 85 °C -40 °C 6 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 11.2 mm CINCON ELECTRONICS CO LTD PACKAGE-6 compliant