Parametric results for: ERS4050N020N05 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
VI-RCN403-IXXY-CC
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 200 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCN4YL-CVVVH1
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 399 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCN40Z-EWUY-CC
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 320 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-RCN4Z1-EUXUH1
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 430 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCN4Y0-EUUYH1
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 382 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCNL4L-MYYUH1-CC
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCNL4M-CVVVH1-CC
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 450 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCNL44-IUXU-CC
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 475 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCNLLY-EYUUH1-CC
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 382 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCNL31-IXVU-CC
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 425 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21