Parametric results for: HPR111/H under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hpr111h Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
HPR111H
Burr-Brown Corp
Check for Price Transferred 12 V 15 V 13.2 V 10.8 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 10 % 3 % 1 HYBRID INDUSTRIAL 750 mW R-PSIP-T5 Not Qualified 100 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE BURR-BROWN CORP unknown
HPR111/H
C&D Technologies Inc
Check for Price No Obsolete 12 V 15 V 13.2 V 10.8 V 14.25 V 15.75 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 750 mW R-XSIP-T5 e0 Not Qualified 85 °C -25 °C 5 UNSPECIFIED SIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE 6.09 mm 19.56 mm 10.41 mm C&D TECHNOLOGIES INC unknown MODULE SIP-6/5 6/5 EAR99