Filter Your Search
1 - 2 of 2 results
|
HPR111H
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 10 % | 3 % | 1 | HYBRID | INDUSTRIAL | 750 mW | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | BURR-BROWN CORP | unknown | ||||||||||||||
|
HPR111/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 750 mW | R-XSIP-T5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | unknown | MODULE | SIP-6/5 | 6/5 | EAR99 |